Diodes Inc ZXTP2008ZTA Transistor, -5.5 A PNP, -30 V, 3-Pin SOT-89
- RS Stock No.:
- 711-5064
- Mfr. Part No.:
- ZXTP2008ZTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.17
(exc. GST)
$12.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 465 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.234 | $11.17 |
| 250 - 495 | $2.198 | $10.99 |
| 500 + | $2.162 | $10.81 |
*price indicative
- RS Stock No.:
- 711-5064
- Mfr. Part No.:
- ZXTP2008ZTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5.5A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 110MHz | |
| Maximum Power Dissipation Pd | 2.1W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 4.25mm | |
| Series | ZXTP2008Z | |
| Width | 1.6mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5.5A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 110MHz | ||
Maximum Power Dissipation Pd 2.1W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 4.25mm | ||
Series ZXTP2008Z | ||
Width 1.6mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -30 V, 3-Pin SOT-89
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc ZXTP2009ZTA Transistor -40 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor 30 V, 3-Pin SOT-89
