Diodes Inc MMSTA42-7-F Transistor, 200 mA NPN, 300 V, 3-Pin SOT-323
- RS Stock No.:
- 711-4945
- Mfr. Part No.:
- MMSTA42-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.50
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,950 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.23 | $11.50 | - |
| 750 - 1450 | $0.225 | $11.25 | 2% |
| 1500 + | $0.221 | $11.05 | 3% |
*price indicative
- RS Stock No.:
- 711-4945
- Mfr. Part No.:
- MMSTA42-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 300 V, 3-Pin SOT-323
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- Diodes Inc MMST3904-7-F Transistor 40 V, 3-Pin SOT-323
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT3904-7-F Transistor 40 V, 3-Pin SOT-23
