onsemi Digital Transistor, 50 V NPN Surface SOT-346 (SC-59), 3-Pin
- RS Stock No.:
- 690-0161
- Mfr. Part No.:
- MUN2213T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 690-0161
- Mfr. Part No.:
- MUN2213T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 338mW | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MUN2213 | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-346 (SC-59) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 338mW | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MUN2213 | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MUN2213T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2233T1G Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
