onsemi Transistor, 1 A NPN, 400 V, 3-Pin DPAK
- RS Stock No.:
- 688-1518
- Mfr. Part No.:
- MJD50T4G
- Brand:
- onsemi
This image is representative of the product range
Add 626 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$2.78
(exc. GST)
$3.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,490 left, shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $1.39 | $2.78 | - |
| 626 - 1248 | $1.355 | $2.71 | 2% |
| 1250 + | $1.33 | $2.66 | 4% |
*price indicative
- RS Stock No.:
- 688-1518
- Mfr. Part No.:
- MJD50T4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MJD50 | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MJD50 | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
Standards
- RS Stock No. 1453572
- Mfr. Part No. MJD50G
- RS Stock No. 8064513P
- Mfr. Part No. KSC5502DTM
- RS Stock No. 8064513
- Mfr. Part No. KSC5502DTM
- RS Stock No. 7905457P
- Mfr. Part No. NJVMJD44H11T4G
Related links
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- onsemi FJD5304DTF Transistor 400 V, 3-Pin DPAK
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- onsemi TIP50G Transistor 400 V, 3-Pin TO-220AB










