onsemi MJD50G Transistor, 1 A NPN, 400 V, 3-Pin DPAK

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 9%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$57.98

(exc. GST)

$63.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 525 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 300$0.773$57.98-
375 +$0.696$52.209%

*price indicative

RS Stock No.:
145-3572
Mfr. Part No.:
MJD50G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V dc

Maximum Transition Frequency ft

2MHz

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

15W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

6.73mm

Series

MJD50

Width

6.22mm

Standards/Approvals

No

Height

2.38mm

Automotive Standard

AEC-Q101

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 6881518
  • Mfr. Part No. MJD50T4G
Each (In a Pack of 2)
$1.39
  • RS Stock No. 7905457P
  • Mfr. Part No. NJVMJD44H11T4G
Each (Supplied on a Reel)
$2.018
  • RS Stock No. 0463638P
  • Mfr. Part No. MJD44H11T4G
Each (Supplied on a Reel)
$1.019
  • RS Stock No. 0463638
  • Mfr. Part No. MJD44H11T4G
Each (In a Pack of 20)
$1.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy