STMicroelectronics BUTW92 Transistor, 60 A NPN, 250 V, 3-Pin TO-247

This image is representative of the product range

Subtotal (1 unit)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.98

*price indicative

Packaging Options:
RS Stock No.:
686-7985
Mfr. Part No.:
BUTW92
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

60A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-247

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

500V

Maximum Power Dissipation Pd

180W

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

6

Transistor Polarity

NPN

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

34.6mm

Width

5.3mm

Standards/Approvals

No

Length

15.9mm

Automotive Standard

No

NPN Power Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy