STMicroelectronics TIP47 Transistor, 1 A NPN, 250 V, 3-Pin TO-220
- RS Stock No.:
- 168-6172
- Mfr. Part No.:
- TIP47
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$66.65
(exc. GST)
$73.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.333 | $66.65 | - |
| 100 - 150 | $1.30 | $65.00 | 2% |
| 200 + | $1.28 | $64.00 | 3% |
*price indicative
- RS Stock No.:
- 168-6172
- Mfr. Part No.:
- TIP47
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum DC Current Gain hFE | 10 | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.75mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum DC Current Gain hFE 10 | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 29.75mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Voltage Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
- RS Stock No. 4859834
- Mfr. Part No. TIP47
- RS Stock No. 4859856
- Mfr. Part No. TIP50
- RS Stock No. 6868048
- Mfr. Part No. BUL128D-B
- RS Stock No. 4859711
- Mfr. Part No. TIP29C
Related links
- STMicroelectronics Transistor 250 V, 3-Pin TO-220
- onsemi Transistor 250 V, 3-Pin TO-220
- onsemi TIP47G Transistor 250 V, 3-Pin TO-220
- STMicroelectronics Transistor 250 V, 3-Pin TO-247
- onsemi MJ15024G Transistor 250 V, 3-Pin TO-204
- onsemi MJW21196G Transistor 250 V, 3-Pin TO-247
- onsemi NJW21194G Transistor 250 V, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3BPL











