STMicroelectronics 2STR2230 Transistor, -1.5 A PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 686-7969
- Mfr. Part No.:
- 2STR2230
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.528 | $13.20 |
*price indicative
- RS Stock No.:
- 686-7969
- Mfr. Part No.:
- 2STR2230
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.03mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.03mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 3mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor -30 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc FMMT720TA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT718TA Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 6-Pin SOT-23
- Diodes Inc ZXTC2045E6TA Transistor 30 V, 6-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin SOT-23
