Diodes Inc FMMT718TA Transistor, -1.5 A PNP, -20 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.08

(exc. GST)

$13.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 725$0.483$12.08-
750 - 1475$0.474$11.851%
1500 +$0.466$11.653%

*price indicative

Packaging Options:
RS Stock No.:
154-873
Mfr. Part No.:
FMMT718TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

15

Transistor Polarity

PNP

Maximum Power Dissipation Pd

625mW

Maximum Transition Frequency ft

180MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.12mm

Standards/Approvals

No

Width

2.64mm

Series

FMMT718

Length

3.04mm

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy