Diodes Inc FZT957TA Transistor, -1 A PNP, -300 V, 4-Pin SOT-223
- RS Stock No.:
- 669-7593
- Mfr. Part No.:
- FZT957TA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.32
(exc. GST)
$17.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.264 | $16.32 | - |
| 250 - 495 | $3.238 | $16.19 | - |
| 500 + | $3.17 | $15.85 | 2% |
*price indicative
- RS Stock No.:
- 669-7593
- Mfr. Part No.:
- FZT957TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Transition Frequency ft | 85MHz | |
| Minimum DC Current Gain hFE | 300 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Series | FZT957 | |
| Width | 7.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Transition Frequency ft 85MHz | ||
Minimum DC Current Gain hFE 300 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Series FZT957 | ||
Width 7.1mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
- Diodes Inc FZT757TA Transistor -300 V, 4-Pin SOT-223
- onsemi Transistor -300 V, 4-Pin SOT-223
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
- Diodes Inc Transistor 300 V, 4-Pin SOT-223
