Diodes Inc FZT757TA Transistor, -500 mA PNP, -300 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$26.16

(exc. GST)

$28.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 20 January 2027
  • Plus 1,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 240$1.308$26.16
260 - 480$1.274$25.48
500 +$1.256$25.12

*price indicative

Packaging Options:
RS Stock No.:
823-1417
Mfr. Part No.:
FZT757TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-300V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-300V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

30MHz

Maximum Power Dissipation Pd

2W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

4

Maximum Operating Temperature

150°C

Height

1.7mm

Series

FZT757

Width

7.3mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

AEC-Q101

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy