Diodes Inc FMMT591ATA Transistor, -1 A PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7313
- Mfr. Part No.:
- FMMT591ATA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
- Plus 2,250 left, shipping from 12 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.578 | $14.45 | - |
| 750 - 1475 | $0.564 | $14.10 | 2% |
| 1500 + | $0.556 | $13.90 | 3% |
*price indicative
- RS Stock No.:
- 669-7313
- Mfr. Part No.:
- FMMT591ATA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 150MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Series | FMMT591A | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 150MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 2.5mm | ||
Series FMMT591A | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc ZXTP2041FTA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT591TA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Diodes Inc FMMT720TA Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Nexperia PBSS5240T -2 A PNP 3-Pin SOT-23
