Nexperia PBSS5240T,215 Transistor, -2 A PNP, -40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.44

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.88

(exc. GST)

$7.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.688$6.88-
20 - 40$0.666$6.66$0.44
50 - 90$0.646$6.46$2.10
100 - 190$0.624$6.24$6.40
200 +$0.606$6.06$16.40

*price indicative

Packaging Options:
RS Stock No.:
518-1845
Mfr. Part No.:
PBSS5240T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

480mW

Maximum Transition Frequency ft

200MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Series

PBSS5240T

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy