Nexperia PMBTA42,185 Transistor, 100 mA NPN, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 652-9591
- Mfr. Part No.:
- PMBTA42,185
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$8.20
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,150 unit(s) ready to ship
- Plus 1,350 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.164 | $8.20 |
| 750 - 1450 | $0.16 | $8.00 |
| 1500 + | $0.157 | $7.85 |
*price indicative
- RS Stock No.:
- 652-9591
- Mfr. Part No.:
- PMBTA42,185
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PMBTA42 | |
| Width | 1.4mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PMBTA42 | ||
Width 1.4mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Transistor 300 V, 3-Pin SOT-23
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia NPN High Voltage Transistor 300 V, 3-Pin SOT-23
- Nexperia Transistor 300 V, 3-Pin SOT-23
- Nexperia BF820 50 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin TO-236
- Diodes Inc FMMTA42TA Transistor 300 V, 3-Pin SOT-23
