Nexperia BF820,215 Transistor, 50 mA NPN, 300 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 40 units)*

$13.68

(exc. GST)

$15.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,160 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
40 - 720$0.342$13.68
760 - 1480$0.334$13.36
1520 +$0.329$13.16

*price indicative

Packaging Options:
RS Stock No.:
792-0863
Mfr. Part No.:
BF820,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Series

BF820

Automotive Standard

No

RoHS Status: Exempt

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy