Nexperia PMBTA42,235 Transistor, 100 mA NPN, 300 V, 3-Pin TO-236
- RS Stock No.:
- 170-8054
- Mfr. Part No.:
- PMBTA42,235
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$210.00
(exc. GST)
$231.00
(inc. GST)
- RS Stock No.:
- 170-8054
- Mfr. Part No.:
- PMBTA42,235
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | TO-236 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | PMBTA42 | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type TO-236 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Series PMBTA42 | ||
Width 1.4mm | ||
Automotive Standard No | ||
Our low power loss, fast bipolar families of high-voltage transistors are ideally suited to high frequency switching in any powered application. In need of bipolar transistors that can withstand high voltage pulses (EMI requirements)? Then check out our high voltage devices with breakdown voltages from up to 400 V. Our HV transistors are fit for purpose for LCD backlighting, HID front lighting and half-bridge switches in CFL lighting applications.
High VCEO
Low VCEsat
Key applications
Hook switch for wired telecom
LED driver for high currents, LCD backlighting
Half-bridge switch in CFL lighting
Switched mode power supply (low power)
HID front lighting
NPN high-voltage transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. PNP complement: PMBTA92.
High voltage (max. 300 V)
Target applications
Telephony and professional communication equipment
Related links
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 300 V, 3-Pin SOT-23
- Nexperia NPN High Voltage Transistor 300 V, 3-Pin SOT-23
- onsemi KSC3503DSTU Transistor 300 V, 3-Pin TO-126
- Nexperia PZTA42 100 mA NPN 4-Pin SOT-223
- Nexperia BC847 100 mA NPN 3-Pin TO-236

