Nexperia PDTC143TT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 518-3059
- Mfr. Part No.:
- PDTC143TT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$10.40
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.208 | $10.40 |
| 750 - 1450 | $0.204 | $10.20 |
| 1500 + | $0.20 | $10.00 |
*price indicative
- RS Stock No.:
- 518-3059
- Mfr. Part No.:
- PDTC143TT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | PDTC143T | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series PDTC143T | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Single Resistor Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC143TT 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
