Nexperia PDTC124XU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin UMT
- RS Stock No.:
- 518-3015
- Mfr. Part No.:
- PDTC124XU,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.176 | $8.80 | - |
| 750 - 1450 | $0.172 | $8.60 | 2% |
| 1500 + | $0.169 | $8.45 | 3% |
*price indicative
- RS Stock No.:
- 518-3015
- Mfr. Part No.:
- PDTC124XU,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Series | PDTC124X | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Series PDTC124X | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard No | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 3-Pin UMT
- Nexperia PDTC144TU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114YU 100 mA NPN 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
- Nexperia PDTC114TU 100 mA NPN 3-Pin UMT
- Nexperia PDTC123JU 100 mA NPN 3-Pin UMT
- Nexperia PDTC144EU 100 mA NPN 3-Pin UMT
- Nexperia PDTC143EU 100 mA NPN 3-Pin UMT
