Nexperia PDTC123JU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin UMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-2911
Mfr. Part No.:
PDTC123JU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

230MHz

Maximum Emitter Base Voltage VEBO

10V

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Series

PDTC123J

Length

2.2mm

Standards/Approvals

No

Height

1.1mm

Width

2.2mm

Automotive Standard

AEC-Q101

Dual Resistor Digital NPN Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy