Nexperia PBSS4240T,215 Transistor, 2 A NPN, 40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.22

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.70

(exc. GST)

$5.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 2,920 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.47$4.70-
20 - 40$0.459$4.59$0.22
50 - 90$0.448$4.48$1.10
100 - 190$0.439$4.39$3.10
200 +$0.428$4.28$8.40

*price indicative

Packaging Options:
RS Stock No.:
518-1564
Mfr. Part No.:
PBSS4240T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Maximum Transition Frequency ft

230MHz

Maximum Power Dissipation Pd

480mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

150

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

PBSS4240T

Height

1.1mm

Standards/Approvals

No

Length

3mm

Width

2.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 5181508P
  • Mfr. Part No. PBSS4140T,215
Each (Supplied on a Reel)
$0.383
  • RS Stock No. 5181508
  • Mfr. Part No. PBSS4140T,215
Each (In a Pack of 25)
$0.262
  • RS Stock No. 5181564P
  • Mfr. Part No. PBSS4240T,215
Each (Supplied on a Reel)
$0.47
  • RS Stock No. 5181479P
  • Mfr. Part No. PBSS4130T,215
Each (Supplied on a Reel)
$0.351

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy