Nexperia PBRN123ET,215 Digital Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 153-2921
- Mfr. Part No.:
- PBRN123ET,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.85
(exc. GST)
$19.65
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.357 | $17.85 | - |
| 750 - 1450 | $0.348 | $17.40 | $6.75 |
| 1500 + | $0.342 | $17.10 | $22.50 |
*price indicative
- RS Stock No.:
- 153-2921
- Mfr. Part No.:
- PBRN123ET,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 570mW | |
| Minimum DC Current Gain hFE | 70 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 (TO-236AB) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 570mW | ||
Minimum DC Current Gain hFE 70 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
- Nexperia PBRN123YT 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN113ZT 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN113ET 700 mA NPN 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- Nexperia PMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia MMBT2222A 600 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 40 V, 3-Pin SOT-23
