Nexperia BSP41,115 Transistor, 1 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$368.00

(exc. GST)

$405.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.368$368.00-
2000 - 3000$0.359$359.002%
4000 +$0.354$354.003%

*price indicative

RS Stock No.:
168-9623
Mfr. Part No.:
BSP41,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1.3W

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

100MHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Operating Temperature

150°C

Pin Count

4

Standards/Approvals

RoHS

Width

3.7mm

Series

BSP41

Height

1.8mm

Length

6.7mm

Automotive Standard

No

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy