ROHM UM2222AU3T106 Transistor, 600 mA NPN, 40 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3897
- Mfr. Part No.:
- UM2222AU3T106
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.75
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11,950 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.35 | $8.75 | - |
| 50 - 75 | $0.342 | $8.55 | 2% |
| 100 - 225 | $0.132 | $3.30 | 62% |
| 250 - 975 | $0.129 | $3.23 | 63% |
| 1000 + | $0.098 | $2.45 | 72% |
*price indicative
- RS Stock No.:
- 264-3897
- Mfr. Part No.:
- UM2222AU3T106
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | UM2222AU | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series UM2222AU | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2.1mm | ||
- COO (Country of Origin):
- PH
Related links
- ROHM Transistor 40 V, 3-Pin SOT-323
- ROHM SST4401HZGT116 Bipolar Transistor 40 V, 3-Pin SOT-23
- ROHM Bipolar Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
