Diodes Inc MMBT2222A-7-F Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 121-9442
- Mfr. Part No.:
- MMBT2222A-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$144.00
(exc. GST)
$159.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) ready to ship from another location
- Plus 18,000 unit(s) shipping from 24 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.048 | $144.00 |
| 6000 - 9000 | $0.048 | $144.00 |
| 12000 + | $0.047 | $141.00 |
*price indicative
- RS Stock No.:
- 121-9442
- Mfr. Part No.:
- MMBT2222A-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MMBT2222A | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MMBT2222A | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMDT2222A-7-F Transistor 40 V, 6-Pin SOT-363
- Nexperia Transistor 40 V, 3-Pin SOT-23
- Nexperia MMBT2222A 600 mA NPN 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363
