onsemi Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3537
- Mfr. Part No.:
- MMBT4401LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$490.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.049 | $490.00 | - |
| 20000 - 90000 | $0.048 | $480.00 | $20.00 |
| 100000 + | $0.043 | $430.00 | $600.00 |
*price indicative
- RS Stock No.:
- 145-3537
- Mfr. Part No.:
- MMBT4401LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | MMBT4401LT1 | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series MMBT4401LT1 | ||
Length 3.04mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi MMBT4401LT3G Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT2222ALT3G Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin TO-92
