Diodes Inc DXTP22040CFGQ-7 Low Saturation Bipolar Transistor, -2 A PNP, -100 V, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-7581
- Mfr. Part No.:
- DXTP22040CFGQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7581
- Mfr. Part No.:
- DXTP22040CFGQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum DC Current Gain hFE | 600 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Transition Frequency ft | 120MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Height | 3.3mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum DC Current Gain hFE 600 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Transition Frequency ft 120MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Height 3.3mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex makes a PNP low saturation transistor. The powerDI3333-8 packaging of this device has a small form factor thermally efficient package, which enables higher density end products. The device offers BVCEO greater than -40 V and low saturation voltage of less than -225 mV, it is designed for temperatures exceeding 175°C, thus making it Ideal for applications which have high ambient temperature. The package is Lead, halogen and Antimony Free. The device also offers a wettable flank for improved optical inspection.
The Collector-Emitter voltage is -40 V The device has ul flammability classification rating of 94V-0 The device has moisture sensitivity of level 3 per J-STD-020 The Terminal finish is Matte Tin annealed over Copper
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP22040DFGQ-7 Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040CFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP07060BFGQ-7 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP07025BFGQ-7 Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP07100BFGQ-7 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8












