Diodes Inc Low Saturation Bipolar Transistor, 2 A NPN, 40 V, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-6926
- Mfr. Part No.:
- DXTN22040DFGQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6926
- Mfr. Part No.:
- DXTN22040DFGQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 250 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Height | 3.3mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 250 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Height 3.3mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodesZetex makes an NPN, low saturation transistor. The powerDI3333-8 packaging of this device has a small form factor thermally efficient package, which enables higher density end products. The package is Lead, halogen and Antimony Free. The device also offers a wettable flank for improved optical inspection.
The device has ul flammability classification rating of 94V-0 The device has moisture sensitivity of level 3 per J-STD-020 The Terminal finish is Matte Tin annealed over Copper
- RS Stock No. 0216346
- Mfr. Part No. MJD42C-13
Each
$0.96
- RS Stock No. 0216346P
- Mfr. Part No. MJD42C-13
Each (Supplied on a Reel)
$0.96
- RS Stock No. 7115049P
- Mfr. Part No. DMMT5401-7-F
Each (Supplied on a Reel)
$0.445
- RS Stock No. 0216344P
- Mfr. Part No. MJD41C-13
Each (Supplied on a Reel)
$0.85
Related links
- Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -40 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTN22040CFGQ-7 Low Saturation Bipolar Transistor 40 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -25 V, 8-Pin PowerDI3333-8
- Diodes Inc Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI3333-8
- Diodes Inc DXTP22040CFGQ-7 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI3333-8








