Diodes Inc DXTN22040DFGQ-7 Low Saturation Bipolar Transistor, 2 A NPN, 40 V, 8-Pin PowerDI3333-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7576
Mfr. Part No.:
DXTN22040DFGQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Saturation Bipolar Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

PowerDI3333-8

Mount Type

Surface

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

150MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.1W

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

250

Maximum Operating Temperature

150°C

Pin Count

8

Length

3.3mm

Height

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

The DiodesZetex makes an NPN, low saturation transistor. The powerDI3333-8 packaging of this device has a small form factor thermally efficient package, which enables higher density end products. The package is Lead, halogen and Antimony Free. The device also offers a wettable flank for improved optical inspection.

The device has ul flammability classification rating of 94V-0 The device has moisture sensitivity of level 3 per J-STD-020 The Terminal finish is Matte Tin annealed over Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy