Nexperia MJD2873J NPN Transistor, 2 A, 50 V DPAK
- RS Stock No.:
- 243-4623
- Mfr. Part No.:
- MJD2873J
- Brand:
- Nexperia
2375 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.224
(exc. GST)
$0.246
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.224 | $560.00 |
5000 - 22500 | $0.212 | $530.00 |
25000 + | $0.191 | $477.50 |
*price indicative
- RS Stock No.:
- 243-4623
- Mfr. Part No.:
- MJD2873J
- Brand:
- Nexperia
Related links
- Nexperia MJD2873J NPN Transistor, 2 A, 50 V DPAK
- Nexperia MJD2873-QJ NPN Transistor, 2 A, 50 V DPAK
- ROHM 2SCR583D3FRATL NPN Transistor, 7 A, 50 V DPAK
- Nexperia MJD148J NPN Transistor, 4 A, 45 V DPAK
- onsemi NJVNJD2873T4G NPN Transistor, 2 A, 50 V, 3-Pin DPAK
- onsemi NJD2873T4G NPN Transistor, 2 A, 50 V, 3-Pin DPAK
- Toshiba 2SC3076-Y(T6L1,NQ) NPN Transistor, 2 A, 50 V, 3-Pin DPAK
- ROHM 2SAR583D3FRATL PNP Transistor, -7 A, -50 V DPAK