Nexperia MJD148-QJ Bipolar Transistor, 4 A NPN, 45 V, 3-Pin DPAK
- RS Stock No.:
- 240-1931
- Mfr. Part No.:
- MJD148-QJ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$687.50
(exc. GST)
$755.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.275 | $687.50 | - |
| 5000 - 7500 | $0.27 | $675.00 | 1% |
| 10000 + | $0.266 | $665.00 | 3% |
*price indicative
- RS Stock No.:
- 240-1931
- Mfr. Part No.:
- MJD148-QJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | MJD148-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Minimum DC Current Gain hFE 40 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series MJD148-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN high power bipolar transistor is in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package.
High thermal power dissipation capability
High energy efficiency due to less heat generation
Electrically similar to popular MJD148 series
Low collector emitter saturation voltage
Fast switching speeds
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia MJD148-QJ Bipolar Transistor 45 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia Transistor 45 V, 3-Pin DPAK
- Nexperia MJD148J Transistor 45 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-23
