Nexperia MJD148J NPN Transistor, 4 A, 45 V DPAK
- RS Stock No.:
- 243-4621
- Mfr. Part No.:
- MJD148J
- Brand:
- Nexperia
2450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.239
(exc. GST)
$0.263
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.239 | $597.50 |
5000 - 22500 | $0.225 | $562.50 |
25000 + | $0.202 | $505.00 |
*price indicative
- RS Stock No.:
- 243-4621
- Mfr. Part No.:
- MJD148J
- Brand:
- Nexperia
Related links
- Nexperia MJD148J NPN Transistor, 4 A, 45 V DPAK
- Nexperia MJD148-QJ NPN Transistor, 4 A, 45 V DPAK
- onsemi BD437G NPN Transistor, 4 A, 45 V, 3-Pin TO-225
- STMicroelectronics BD437 NPN Transistor, 4 A, 45 V, 3-Pin SOT-32
- Diodes Inc ZXTN07045EFFTA NPN Transistor, 4 A, 45 V, 3-Pin SOT-23F
- STMicroelectronics BD438 PNP Transistor, -4 A, -45 V, 3-Pin SOT-32
- onsemi BD675AG NPN Darlington Transistor, 4 A 45 V HFE:750, 3-Pin TO-225
- onsemi BD675G NPN Darlington Transistor, 4 A 45 V HFE:750, 3-Pin TO-225