Nexperia BC847AQC-QZ Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1790
- Mfr. Part No.:
- BC847AQC-QZ
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1790
- Mfr. Part No.:
- BC847AQC-QZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | BC847AQC-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series BC847AQC-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847BQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor -45 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC847AQCZ Transistor 45 V, 3-Pin SOT-8009
