Nexperia BC847CQC-QZ Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1799
- Mfr. Part No.:
- BC847CQC-QZ
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.25
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.265 | $13.25 | - |
| 100 - 450 | $0.26 | $13.00 | $0.50 |
| 500 - 950 | $0.255 | $12.75 | $5.00 |
| 1000 - 2450 | $0.25 | $12.50 | $15.00 |
| 2500 + | $0.246 | $12.30 | $47.50 |
*price indicative
- RS Stock No.:
- 240-1799
- Mfr. Part No.:
- BC847CQC-QZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 420 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC847AQC-Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 420 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC847AQC-Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847BQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC847AQCZ Transistor 45 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
