Nexperia BC847BQC-QZ Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-8009
- RS Stock No.:
- 240-1795
- Mfr. Part No.:
- BC847BQC-QZ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.35
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.347 | $17.35 | - |
| 100 - 450 | $0.34 | $17.00 | 2% |
| 500 - 950 | $0.334 | $16.70 | 3% |
| 1000 - 2450 | $0.328 | $16.40 | 5% |
| 2500 + | $0.321 | $16.05 | 7% |
*price indicative
- RS Stock No.:
- 240-1795
- Mfr. Part No.:
- BC847BQC-QZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-8009 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC847AQC-Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-8009 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC847AQC-Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847CQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC847AQC-QZ Bipolar Transistor 45 V, 3-Pin SOT-8009
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846BQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC847AQCZ Transistor 45 V, 3-Pin SOT-8009
- Nexperia Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BCX70J 100 mA NPN 3-Pin SOT-23
