Nexperia BC807-25QBZ Bipolar Transistor, -500 mA PNP, -45 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 240-1767
- Mfr. Part No.:
- BC807-25QBZ
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.95
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.219 | $10.95 | - |
| 100 - 450 | $0.215 | $10.75 | $0.40 |
| 500 - 950 | $0.211 | $10.55 | $4.00 |
| 1000 - 2450 | $0.207 | $10.35 | $12.00 |
| 2500 + | $0.204 | $10.20 | $37.50 |
*price indicative
- RS Stock No.:
- 240-1767
- Mfr. Part No.:
- BC807-25QBZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum DC Current Gain hFE | 160 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC807QB-Q | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum DC Current Gain hFE 160 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC807QB-Q | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-40QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-16QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-16QBZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-40QBZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-16QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
