Nexperia BC807-25QC-QZ Bipolar Transistor, -500 mA PNP, -45 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 240-1769
- Mfr. Part No.:
- BC807-25QC-QZ
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.25
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.225 | $11.25 |
| 100 - 450 | $0.221 | $11.05 |
| 500 - 950 | $0.217 | $10.85 |
| 1000 - 2450 | $0.213 | $10.65 |
| 2500 + | $0.209 | $10.45 |
*price indicative
- RS Stock No.:
- 240-1769
- Mfr. Part No.:
- BC807-25QC-QZ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 160 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BC807QB-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 160 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BC807QB-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP general-purpose transistor is in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High power dissipation capability
High current
Three current gain selections
Suitable for Automatic Optical Inspection (AOI) of solder joint
Smaller footprint compared to conventional leaded SMD packages
Low package height of 0.5 mm
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-16QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-40QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-40QCZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-25QCZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-16QCZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-40QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-16QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
