Nexperia BC807-16QB-QZ Bipolar Transistor, -500 mA PNP, -45 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 240-1755
- Mfr. Part No.:
- BC807-16QB-QZ
- Brand:
- Nexperia
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.20
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.284 | $14.20 | - |
| 100 - 450 | $0.279 | $13.95 | 1% |
| 500 - 950 | $0.273 | $13.65 | 3% |
| 1000 - 2450 | $0.268 | $13.40 | 5% |
| 2500 + | $0.263 | $13.15 | 7% |
*price indicative
- RS Stock No.:
- 240-1755
- Mfr. Part No.:
- BC807-16QB-QZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | BC807QB-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -50V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series BC807QB-Q | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-40QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QB-QZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-16QBZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QBZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-40QBZ Bipolar Transistor -45 V, 3-Pin DFN1110D-3
- Nexperia BC807-25QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
- Nexperia BC807-16QC-QZ Bipolar Transistor -45 V, 3-Pin DFN1412D-3
