ROHM EMD6T2R Digital Transistor, 50 V Surface SOT-563, 6-Pin
- RS Stock No.:
- 218-2257
- Mfr. Part No.:
- EMD6T2R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.60
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1950 | $0.492 | $24.60 | - |
| 2000 - 3950 | $0.48 | $24.00 | 2% |
| 4000 + | $0.473 | $23.65 | 3% |
*price indicative
- RS Stock No.:
- 218-2257
- Mfr. Part No.:
- EMD6T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | EMD6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series EMD6 | ||
Automotive Standard No | ||
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.
Mounting cost and area can be cut in half
