ROHM DTC114EU3HZGT106 Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 215-9699
- Mfr. Part No.:
- DTC114EU3HZGT106
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.30
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.266 | $13.30 | - |
| 750 - 1450 | $0.259 | $12.95 | 2% |
| 1500 + | $0.255 | $12.75 | 4% |
*price indicative
- RS Stock No.:
- 215-9699
- Mfr. Part No.:
- DTC114EU3HZGT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Series | DTC114EU3HZG | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.1mm | ||
Series DTC114EU3HZG | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
- RS Stock No. 2159699P
- Mfr. Part No. DTC114EU3HZGT106
Each (Supplied on a Reel)
$0.266
- RS Stock No. 2672365P
- Mfr. Part No. DTC113ZE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 1834945
- Mfr. Part No. DTC144EU3T106
Each (In a Pack of 200)
$0.113
- RS Stock No. 2672373P
- Mfr. Part No. DTC115EE3HZGTL
Each (Supplied on a Reel)
$0.278












