onsemi MUN5215T1G Digital Transistor, 50 V NPN Surface, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.15

(exc. GST)

$7.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.143$7.15-
750 - 1450$0.14$7.002%
1500 +$0.137$6.854%

*price indicative

Packaging Options:
RS Stock No.:
186-8650
Mfr. Part No.:
MUN5215T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

310mW

Minimum DC Current Gain hFE

160

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Series

MUN5215

Height

1.1mm

Automotive Standard

AEC-Q101

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

Simplifies Circuit Design

Reduces Board Space

Reduces Component Count

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

These Devices are PbFree, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy