ROHM DTC144EU3T106 Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 183-4945
- Mfr. Part No.:
- DTC144EU3T106
- Brand:
- ROHM
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$22.60
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $0.113 | $22.60 | - |
| 1000 - 1800 | $0.111 | $22.20 | 1% |
| 2000 + | $0.109 | $21.80 | 3% |
*price indicative
- RS Stock No.:
- 183-4945
- Mfr. Part No.:
- DTC144EU3T106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 68 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | DTC144 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 68 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series DTC144 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
DTC144EU3 is a digital transistor suitable for inverter, interface and driver applications.
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
