onsemi FDG6321C Digital Transistor Surface SC-70, 6-Pin
- RS Stock No.:
- 186-8443
- Mfr. Part No.:
- FDG6321C
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8443
- Mfr. Part No.:
- FDG6321C
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | FDG6321C | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Width | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series FDG6321C | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1.1mm | ||
Width 2.2mm | ||
Automotive Standard No | ||
These dual N & P-Channel logic level enhancement mode field effect transistors are produced using a proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.
N-Ch
0.50 A, 25 V
RDS(ON) = 0.45 Ω @ VGS= 4.5 V
RDS(ON) = 0.60 Ω @ VGS= 2.7 V
P-Ch
-0.41 A, -25 V
RDS(ON) = 1.1 Ω @ VGS= -4.5 V
RDS(ON) = 1.5 Ω @ VGS= -2.7 V
Very small package outline SC70-6.
Very low level gate drive requirements allowing direct operation in 3 V circuits (VGS(th) < 1.5 V).
Gate-Source Zener for ESD ruggedness (>6kV Human Body Model).
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor Surface SC-70, 6-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi SMUN2211T1G Digital Transistor 3-Pin
- onsemi DTC143EET1G Digital Transistor 3-Pin
- Microchip MIC2860-2PYC6-TR Voltage Regulator, SC-70 6-Pin
- Texas Instruments DAC 8 bit-, 6-Pin SC-70
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
