onsemi J175-D26Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-8948
- Mfr. Part No.:
- J175-D26Z
- Brand:
- onsemi
Get a bulk buy discount
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 125 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.647 | $16.18 | - |
| 500 - 975 | $0.643 | $16.08 | - |
| 1000 + | $0.627 | $15.68 | 3% |
*price indicative
- RS Stock No.:
- 186-8948
- Mfr. Part No.:
- J175-D26Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | P-Channel | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity P-Channel | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi J175-D26Z Digital Transistor, 3-Pin TO-92
- onsemi Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
