onsemi NCV8440ASTT1G Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
- RS Stock No.:
- 186-8123
- Mfr. Part No.:
- NCV8440ASTT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.681 | $16.81 | - |
| 250 - 490 | $1.667 | $16.67 | $3.50 |
| 500 + | $1.615 | $16.15 | $33.00 |
*price indicative
- RS Stock No.:
- 186-8123
- Mfr. Part No.:
- NCV8440ASTT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Polarity | N-Channel | |
| Maximum Continuous Collector Current Ic | 2.6A | |
| Maximum Power Dissipation Pd | 1.69W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.3mm | |
| Series | NCV8440 | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Standards/Approvals | Pb-Free | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Polarity N-Channel | ||
Maximum Continuous Collector Current Ic 2.6A | ||
Maximum Power Dissipation Pd 1.69W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 7.3mm | ||
Series NCV8440 | ||
Height 1.65mm | ||
Length 6.7mm | ||
Standards/Approvals Pb-Free | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
NCV8440 is a protected N-Channel power MOSFET device. The protection feature includes integrated Drain-to-Gate clamping for overvoltage protection.
Diode Clamp Between Gate and Source
ESD Protection HBM 5000 V
Active Overvoltage Gate to Drain Clamp
Scalable to Lower or Higher RDS(on)
Internal Series Gate Resistance
Benefits
High Energy Capability for Inductive Loads
Low Switching Noise Generation
End Products
Automobiles
Applications
Solenoid Drivers
Lamp Drivers
Small Motor Drivers
- RS Stock No. 1867420
- Mfr. Part No. NCV8440ASTT1G
Each (On a Reel of 1000)
$0.756
- RS Stock No. 1868123P
- Mfr. Part No. NCV8440ASTT1G
Each (Supplied on a Reel)
$1.681
- RS Stock No. 1868824P
- Mfr. Part No. FQT1N60CTF-WS
Each (Supplied on a Reel)
$1.037
- RS Stock No. 1868824
- Mfr. Part No. FQT1N60CTF-WS
Each (In a Pack of 25)
$1.037
Related links
- onsemi Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi FQT1N60CTF-WS Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin









