onsemi Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$756.00

(exc. GST)

$832.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.756$756.00-
5000 +$0.68$680.0010%

*price indicative

RS Stock No.:
186-7420
Mfr. Part No.:
NCV8440ASTT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-223

Mount Type

Surface

Maximum Power Dissipation Pd

1.69W

Transistor Polarity

N-Channel

Maximum Continuous Collector Current Ic

2.6A

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free

Width

7.3mm

Length

6.7mm

Series

NCV8440

Height

1.65mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
NCV8440 is a protected N-Channel power MOSFET device. The protection feature includes integrated Drain-to-Gate clamping for overvoltage protection.

Diode Clamp Between Gate and Source

ESD Protection HBM 5000 V

Active Overvoltage Gate to Drain Clamp

Scalable to Lower or Higher RDS(on)

Internal Series Gate Resistance

Benefits

High Energy Capability for Inductive Loads

Low Switching Noise Generation

End Products

Automobiles

Applications

Solenoid Drivers

Lamp Drivers

Small Motor Drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy