onsemi TIP31G Transistor, 5 A NPN, 40 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-8106
- Mfr. Part No.:
- TIP31G
- Brand:
- onsemi
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$36.40
(exc. GST)
$40.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.456 | $36.40 | - |
| 125 + | $1.438 | $35.95 | 1% |
*price indicative
- RS Stock No.:
- 186-8106
- Mfr. Part No.:
- TIP31G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 40V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 40W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP31G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 40V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 40W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP31G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1868106P
- Mfr. Part No. TIP31G
- RS Stock No. 1867446
- Mfr. Part No. TIP31G
- RS Stock No. 1867445
- Mfr. Part No. TIP31BG
- RS Stock No. 7905498
- Mfr. Part No. TIP41BG
Related links
- onsemi Transistor 40 V dc, 3-Pin TO-220
- onsemi MJD31T4G Transistor 40 V dc, 3-Pin DPAK
- onsemi Transistor 40 V dc, 3-Pin SOT-23
- onsemi Transistor 40 V dc, 3-Pin DPAK
- onsemi NSS40201LT1G Transistor 40 V dc, 3-Pin SOT-23
- onsemi NSV40200LT1G Transistor -40 V dc, 3-Pin SOT-23
- onsemi MMBT3906LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23











