onsemi FDA38N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- RS Stock No.:
- 186-7377
- Mfr. Part No.:
- FDA38N30
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save -
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$109.95
(exc. GST)
$120.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $3.665 | $109.95 | - |
| 60 - 90 | $3.629 | $108.87 | - |
| 120 + | $3.519 | $105.57 | 3% |
*price indicative
- RS Stock No.:
- 186-7377
- Mfr. Part No.:
- FDA38N30
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 312W | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 18.9mm | |
| Standards/Approvals | RoHS | |
| Series | UniFETTM MOSFET | |
| Width | 5mm | |
| Length | 16.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 312W | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 18.9mm | ||
Standards/Approvals RoHS | ||
Series UniFETTM MOSFET | ||
Width 5mm | ||
Length 16.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
RDS(on) = 70mΩ ( Typ.)@ VGS = 10V, ID = 19A
Low gate charge ( Typ. 60nC)
Low Crss ( Typ. 60pF)
ESD improved capability
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDA38N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDA59N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi FDP075N15A-F102 Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
