onsemi MJB45H11T4G Digital Transistor, -80 V PNP Surface, 2-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$988.00

(exc. GST)

$1,086.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800$1.235$988.00
1600 - 7200$1.204$963.20
8000 +$1.084$867.20

*price indicative

RS Stock No.:
186-7406
Mfr. Part No.:
MJB45H11T4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

-80V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum DC Current Gain hFE

60

Transistor Polarity

PNP

Maximum Power Dissipation Pd

50W

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Operating Temperature

150°C

Pin Count

2

Width

15.88mm

Length

10.29mm

Height

4.83mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The PNP Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJB44H11 (NPN) and MJB45H11 (PNP) are complementary devices.

Low Collector-Emitter Saturation Voltage -

VCE(sat) = 1.0 V (Max) @ 8.0 A

Fast Switching Speeds

Complementary Pairs Simplifies Designs

NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

PbFree Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy