onsemi NJVMJD45H11G Digital Transistor, -80 V PNP Surface, 2-Pin
- RS Stock No.:
- 186-8178
- Mfr. Part No.:
- NJVMJD45H11G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8178
- Mfr. Part No.:
- NJVMJD45H11G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20W | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Series | NJVMJD45H11 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20W | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.25mm | ||
Length 6.73mm | ||
Series NJVMJD45H11 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
Straight Lead Version in Plastic Sleeves ("-1" Suffix)
Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
Electrically Similar to Popular D44H/D45H Series
Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
Fast Switching Speeds
Complementary Pairs Simplifies Designs
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are Pb-Free
