onsemi BSP16T1G Transistor, -100 mA PNP, -300 V, 4-Pin TO-223
- RS Stock No.:
- 186-7370
- Mfr. Part No.:
- BSP16T1G
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$244.00
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.244 | $244.00 | - |
| 2000 - 3000 | $0.238 | $238.00 | 2% |
| 4000 + | $0.234 | $234.00 | 4% |
*price indicative
- RS Stock No.:
- 186-7370
- Mfr. Part No.:
- BSP16T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | TO-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V dc | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Transition Frequency ft | 30MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.65mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type TO-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V dc | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Transition Frequency ft 30MHz | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.65mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 1867973P
- Mfr. Part No. BSP16T1G
- RS Stock No. 1867973
- Mfr. Part No. BSP16T1G
- RS Stock No. 0333398P
- Mfr. Part No. NSVS1001CLTWG
- RS Stock No. 0333398
- Mfr. Part No. NSVS1001CLTWG
Related links
- onsemi BSP16T1G Transistor -300 V, 4-Pin TO-223
- Nexperia PZTA92 -100 mA PNP 4-Pin SOT-223
- onsemi Transistor -300 V, 4-Pin SOT-223
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
- Diodes Inc FZT757TA Transistor -300 V, 4-Pin SOT-223
- Diodes Inc Transistor -300 V, 4-Pin SOT-223
- Nexperia PMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia MMBTA92 -100 mA PNP 3-Pin SOT-23









